857-024-453-103

Heilind Number:EDA857-024-453-103
Manufacturer:EDAC
Manufacturer Number:857-024-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-453-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a single row with 24 positions, making it ideal for various applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in challenging environments. Trust this connector for efficient and secure board-to-board connections in your electronic projects.