857-024-453-104

Heilind Number:EDA857-024-453-104
Manufacturer:EDAC
Manufacturer Number:857-024-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-453-104

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector in sleek black. Featuring a single row design with 24 positions, it ensures reliable performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees secure power transmission at up to 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution today.