857-024-453-107

Heilind Number:EDA857-024-453-107
Manufacturer:EDAC
Manufacturer Number:857-024-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-453-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 5A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 24 positions, it offers seamless integration into your circuitry. Crafted from robust Copper Alloy, the contacts ensure reliable signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a dependable choice for high-performance applications in various industries. Elevate your connectivity solutions with this essential component.