857-024-454-101

Heilind Number:EDA857-024-454-101
Manufacturer:EDAC
Manufacturer Number:857-024-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-454-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, offering 24 positions for seamless integration. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and commercial applications. Upgrade your connectivity with this essential component, part of our extensive range of board-to-board PCB connectors.