857-024-454-103

Heilind Number:EDA857-024-454-103
Manufacturer:EDAC
Manufacturer Number:857-024-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-454-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row of 24 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in our connector for robust and dependable board-to-board connections in any application.