857-024-454-108

Heilind Number:EDA857-024-454-108
Manufacturer:EDAC
Manufacturer Number:857-024-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-454-108

Detailed Description

Ensure seamless connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a single row with 24 positions for efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its right-angle mount orientation allows for easy installation. Operating between -40 and 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for any electronic setup.