857-024-454-112

Heilind Number:EDA857-024-454-112
Manufacturer:EDAC
Manufacturer Number:857-024-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-454-112

Detailed Description

Upgrade your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With a single row configuration and 24 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its quality and performance for your next project.