857-024-455-201

Heilind Number:EDA857-024-455-201
Manufacturer:EDAC
Manufacturer Number:857-024-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-455-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of 24 positions each, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.