857-024-455-203

Heilind Number:EDA857-024-455-203
Manufacturer:EDAC
Manufacturer Number:857-024-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-455-203

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 5A amperage and UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts, each pitch measuring .156 inches and row spacing at .2 inches, it offers secure and efficient board-to-board connection. Featuring 24 positions and a straight mount orientation, it ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable solution for various electronic applications. Elevate your connectivity game with this essential component.