857-024-455-207

Heilind Number:EDA857-024-455-207
Manufacturer:EDAC
Manufacturer Number:857-024-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-455-207

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector, engineered for reliable performance in demanding environments. Featuring a sleek black design, this connector offers a secure fit with its UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient power transmission at 5A. Boasting 24 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your PCB connectivity needs. Upgrade your setup with this essential connector today.