857-024-455-208

Heilind Number:EDA857-024-455-208
Manufacturer:EDAC
Manufacturer Number:857-024-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-455-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a 24-position layout spanning two rows, ideal for a variety of board-to-board applications. With a 5A amperage capacity and robust UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in even the harshest industrial environments. The copper alloy contacts, spaced at a pitch of .156 inches with .2-inch row spacing, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Its straight mount orientation offers easy installation, making it a versatile choice for various projects in the connectors and PCB sectors. Trust in our connector for superior quality and performance in your electronic designs.