857-024-455-212

Heilind Number:EDA857-024-455-212
Manufacturer:EDAC
Manufacturer Number:857-024-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-455-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance in demanding environments, this connector features a 2-row design with 24 positions, perfect for high-density applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts provide a secure and efficient connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Its straight mount orientation allows for easy installation, making it a convenient solution for your connectivity needs. Trust in our product to deliver consistent and high-quality performance. Elevate your PCB design with this essential component.