857-024-456-201

Heilind Number:EDA857-024-456-201
Manufacturer:EDAC
Manufacturer Number:857-024-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-456-201

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector features a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure connectivity for 24 positions. Suitable for straight mounting, it ensures seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Elevate your PCB connections with this essential component.