857-024-457-101

Heilind Number:EDA857-024-457-101
Manufacturer:EDAC
Manufacturer Number:857-024-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-457-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 24 positions, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your electronic devices. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in high-temperature environments. The right-angle mount orientation allows for easy installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.