857-024-457-103

Heilind Number:EDA857-024-457-103
Manufacturer:EDAC
Manufacturer Number:857-024-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-457-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and reliability. Its copper alloy contacts ensure efficient power transmission, while the right-angle mount orientation allows for seamless integration. With a 5 A amperage rating and an operating temperature range of -40 to 105 °C, it's perfect for high-power applications. Boasting 24 positions and a .156-inch pitch, it provides ample connectivity options. Trust in this connector for secure and efficient board-to-board PCB connections in your projects.