857-024-457-104

Heilind Number:EDA857-024-457-104
Manufacturer:EDAC
Manufacturer Number:857-024-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-457-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 24 positions and a pitch of .156 inches, it offers precise connectivity for your PCB applications. The contact material is durable copper alloy, ensuring efficient power transmission with an amperage rating of 5A. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB connectivity with this essential component.