857-024-457-108

Heilind Number:EDA857-024-457-108
Manufacturer:EDAC
Manufacturer Number:857-024-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-457-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 24 positions for seamless board-to-board integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission with a 5A rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting, especially in right-angle orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your PCB connectivity needs. Elevate your electronics game with this essential component.