857-024-458-101

Heilind Number:EDA857-024-458-101
Manufacturer:EDAC
Manufacturer Number:857-024-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black finish and is ideal for applications requiring a reliable power supply. With an amperage rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance, making it perfect for high-temperature environments. This single-row connector boasts 24 positions, with copper alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing guarantee precise and secure connections on your PCB. Whether you need to connect boards at a right angle or straight, its versatile design accommodates both orientations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.