857-024-458-103

Heilind Number:EDA857-024-458-103
Manufacturer:EDAC
Manufacturer Number:857-024-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers 24 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Elevate your electronic assemblies with this essential component.