857-024-458-104

Heilind Number:EDA857-024-458-104
Manufacturer:EDAC
Manufacturer Number:857-024-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With a single row layout and 24 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for applications requiring a current rating of up to 5A, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Its right-angle mount orientation provides flexibility in placement, making it ideal for various electronic devices. Trust in this essential component to streamline your PCB assembly process and maintain optimal performance.