857-024-458-107

Heilind Number:EDA857-024-458-107
Manufacturer:EDAC
Manufacturer Number:857-024-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-107

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The connector features a single row with 24 positions, perfect for streamlined installations. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its right-angle mount orientation provides versatility in placement, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector, an essential component for high-performance electronics.