857-024-458-112

Heilind Number:EDA857-024-458-112
Manufacturer:EDAC
Manufacturer Number:857-024-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-112

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row layout with 24 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Trust in its quality and efficiency for seamless connectivity.