857-024-458-201

Heilind Number:EDA857-024-458-201
Manufacturer:EDAC
Manufacturer Number:857-024-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-201

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Boasting a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures both style and reliability. With its dual-row layout and 24 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it effortlessly fits into your circuit configuration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.