857-024-458-202

Heilind Number:EDA857-024-458-202
Manufacturer:EDAC
Manufacturer Number:857-024-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating seamless board-to-board connections. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications in the electronics industry. Elevate your connectivity solutions with this high-quality and efficient component.