857-024-458-203

Heilind Number:EDA857-024-458-203
Manufacturer:EDAC
Manufacturer Number:857-024-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 24 positions, it offers reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board PCB connectivity, meeting your needs with precision and reliability.