857-024-458-204

Heilind Number:EDA857-024-458-204
Manufacturer:EDAC
Manufacturer Number:857-024-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a reliable amperage of 5 A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures both durability and efficient conductivity. With two rows and 24 positions, it offers ample connectivity options, while its right-angle mount orientation saves valuable space on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your board-to-board connections. Elevate your electronic design with this essential component.