857-024-458-208

Heilind Number:EDA857-024-458-208
Manufacturer:EDAC
Manufacturer Number:857-024-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-208

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. With two rows of copper alloy contacts, it provides secure and efficient power transmission, accommodating up to 24 positions with a pitch of .156 inches. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C guarantees stability. Elevate your connectivity solutions with this essential component.