857-024-459-101

Heilind Number:EDA857-024-459-101
Manufacturer:EDAC
Manufacturer Number:857-024-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-101

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row of 24 positions with a right-angle mount orientation, ensuring a secure and efficient PCB connection. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it offers robust reliability in extreme environments. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, it is perfect for demanding applications. Trust in this connector for seamless board-to-board PCB connections in your projects.