857-024-459-103

Heilind Number:EDA857-024-459-103
Manufacturer:EDAC
Manufacturer Number:857-024-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With a single row design and 24 positions, it offers seamless board-to-board connectivity, perfect for various applications. The right-angle mount orientation allows for easy installation, while its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Explore our range of connectors for your PCB connectivity needs.