857-024-459-104

Heilind Number:EDA857-024-459-104
Manufacturer:EDAC
Manufacturer Number:857-024-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features 24 positions in a single row, ensuring seamless connectivity. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability even in the most demanding environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential component for smooth and efficient connectivity.