857-024-459-107

Heilind Number:EDA857-024-459-107
Manufacturer:EDAC
Manufacturer Number:857-024-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions, with an operating temperature range of -40 to 105 °C. Its sleek black housing not only adds a touch of sophistication but also offers enhanced protection. Featuring 24 positions in a single row layout, it guarantees seamless connectivity for your applications. The high-performance Copper Alloy contacts provide efficient power transmission, with a rated amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB setup. The right-angle mount orientation further adds to its versatility, making it ideal for a wide range of board-to-board connectivity solutions. Elevate your electronics projects with this premium Card Edge Connector, a must-have component for any professional or DIY enthusiast.