857-024-459-108

Heilind Number:EDA857-024-459-108
Manufacturer:EDAC
Manufacturer Number:857-024-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 24 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Engineered for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. Trust in this connector for high-amperage applications, with a rating of 5A, and experience seamless connectivity in your electronic systems.