857-024-459-112

Heilind Number:EDA857-024-459-112
Manufacturer:EDAC
Manufacturer Number:857-024-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-112

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Engineered for reliability, its UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts offer secure performance. With a single row design and 24 positions, it efficiently facilitates board-to-board connections. The right-angle mount orientation provides versatility, and a pitch of .156 inches ensures precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for your connectivity needs.