857-024-459-201

Heilind Number:EDA857-024-459-201
Manufacturer:EDAC
Manufacturer Number:857-024-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-201

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 24 positions, it ensures seamless data transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for efficient and secure board-to-board connections in any PCB setup.