857-024-459-203

Heilind Number:EDA857-024-459-203
Manufacturer:EDAC
Manufacturer Number:857-024-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows and 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation allows for versatile installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its quality and durability for all your connectivity needs.