857-024-459-204

Heilind Number:EDA857-024-459-204
Manufacturer:EDAC
Manufacturer Number:857-024-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-204

Detailed Description

Enhance your high-temperature PCB connections with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contacts made from Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 24 positions available for seamless integration. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Ideal for demanding industrial applications, this connector is a must-have in your electronic assembly toolkit.