857-024-459-207

Heilind Number:EDA857-024-459-207
Manufacturer:EDAC
Manufacturer Number:857-024-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-207

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power delivery at a maximum amperage of 5 A. Boasting 24 positions and a right-angle mount orientation, it provides seamless integration for your PCB connections. Engineered for versatility, it is ideal for a wide range of applications and is capable of withstanding operating temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure board-to-board connections.