857-024-459-208

Heilind Number:EDA857-024-459-208
Manufacturer:EDAC
Manufacturer Number:857-024-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-208

Detailed Description

Enhance connectivity within high temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a 5A amperage capacity and a pitch of .156 inches, it offers efficient power delivery in a compact form. The right angle mount orientation and 24 positions make it ideal for board-to-board PCB connections, providing seamless integration in electronic systems. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance even in harsh industrial settings. Upgrade your connectivity solutions with this versatile and dependable connector.