857-024-459-212

Heilind Number:EDA857-024-459-212
Manufacturer:EDAC
Manufacturer Number:857-024-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-459-212

Detailed Description

Enhance your electronics assembly with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCBs. The right-angle mount orientation and 24 positions make it easy to integrate into your systems, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee efficient operation. Ideal for board-to-board connections, this connector is a must-have for any professional setup. Explore our full range of connectors to find the perfect fit for your needs.