857-024-460-201

Heilind Number:EDA857-024-460-201
Manufacturer:EDAC
Manufacturer Number:857-024-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-460-201

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for reliable performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a 5A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration, with 24 positions and a pitch of .156 inches, offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.