857-024-460-202

Heilind Number:EDA857-024-460-202
Manufacturer:EDAC
Manufacturer Number:857-024-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-460-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at elevated temperatures. With a double row configuration and a total of 24 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Suitable for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in an extensive temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.