857-024-460-204

Heilind Number:EDA857-024-460-204
Manufacturer:EDAC
Manufacturer Number:857-024-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-460-204

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance under extreme conditions, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With two rows and 24 positions, it offers ample connectivity for your PCB setup. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Upgrade to the black color option for a sleek and professional look. Trust in our high-quality product to power your connections with efficiency and durability.