857-024-460-207

Heilind Number:EDA857-024-460-207
Manufacturer:EDAC
Manufacturer Number:857-024-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-460-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 5A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts spaced at .156 inches, it offers reliable signal transmission across 24 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in varying conditions. Upgrade your setup with this essential component, perfect for a range of industrial applications.