857-024-460-208

Heilind Number:EDA857-024-460-208
Manufacturer:EDAC
Manufacturer Number:857-024-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-460-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both longevity and safety. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connection for your PCB assembly. With 24 positions available, it accommodates multiple connections seamlessly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this black Card Edge Connector.