857-024-500-207

Heilind Number:EDA857-024-500-207
Manufacturer:EDAC
Manufacturer Number:857-024-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-500-207

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transmission with a 5A maximum amperage, making it perfect for high-demand applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of 24 positions each, copper alloy contacts, and a pitch of .156 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of environments. Trust in this black-colored connector for your PCB assembly needs.