857-024-501-108

Heilind Number:EDA857-024-501-108
Manufacturer:EDAC
Manufacturer Number:857-024-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this black connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring one row with 24 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.