857-024-505-101

Heilind Number:EDA857-024-505-101
Manufacturer:EDAC
Manufacturer Number:857-024-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-505-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. With 24 positions and a pitch of .156 inches, it offers seamless integration on your board. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Trust in its quality for efficient signal transfer in your projects.