857-024-505-102

Heilind Number:EDA857-024-505-102
Manufacturer:EDAC
Manufacturer Number:857-024-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-505-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features 24 positions in a single row, each crafted with durable copper alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity. With a low pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.