857-024-505-103

Heilind Number:EDA857-024-505-103
Manufacturer:EDAC
Manufacturer Number:857-024-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-505-103

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row configuration and 24 positions, it offers seamless connectivity on your PCB. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial uses. Upgrade your connectivity solutions with this advanced connector, a must-have for any electronics enthusiast.