857-024-520-201

Heilind Number:EDA857-024-520-201
Manufacturer:EDAC
Manufacturer Number:857-024-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-520-201

Detailed Description

Enhance your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 5 A, it ensures reliable power transmission in demanding environments. Featuring two rows and a total of 24 positions, it offers ample connectivity options for your PCB applications. Crafted with precision, it guarantees secure and efficient copper alloy contacts. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a steadfast choice for your connectivity needs.